
ST-5ETW103 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW103TR-ND - Tape & Reel (TR) 563-ST-5ETW103CT-ND - Cut Tape (CT) 563-ST-5ETW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW103 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 61,89900 Kč | 618,99 Kč |
| 25 | 57,50280 Kč | 1 437,57 Kč |
| 50 | 54,36620 Kč | 2 718,31 Kč |
| 100 | 51,38590 Kč | 5 138,59 Kč |
| 250 | 47,67984 Kč | 11 919,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,04538 Kč | 22 522,69 Kč |
| 1 000 | 42,55064 Kč | 42 550,64 Kč |
| 1 500 | 41,15360 Kč | 61 730,40 Kč |
| 2 500 | 39,45660 Kč | 98 641,50 Kč |
| 3 500 | 38,37650 Kč | 134 317,75 Kč |
| 5 000 | 37,26340 Kč | 186 317,00 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |

