10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETP103

DigiKey Part Number
563-ST-5ETP103TR-ND - Tape & Reel (TR)
563-ST-5ETP103CT-ND - Cut Tape (CT)
563-ST-5ETP103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETP103
Description
TRIMMER 10K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETP103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,88000 Kč79,88 Kč
1066,52900 Kč665,29 Kč
2561,80720 Kč1 545,18 Kč
5058,42880 Kč2 921,44 Kč
10055,22540 Kč5 522,54 Kč
25051,24196 Kč12 810,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,40978 Kč24 204,89 Kč
1 00045,72819 Kč45 728,19 Kč
1 50044,22645 Kč66 339,68 Kč
2 50043,84869 Kč109 621,72 Kč
Manufacturers Standard Package
Unit Price without VAT:79,88000 Kč
Unit Price with VAT:96,65480 Kč