
ST-4ETB501 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB501TR-ND - Tape & Reel (TR) 563-ST-4ETB501CT-ND - Cut Tape (CT) 563-ST-4ETB501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB501 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 25 | 23,49240 Kč | 587,31 Kč |
| 50 | 22,22420 Kč | 1 111,21 Kč |
| 100 | 21,01270 Kč | 2 101,27 Kč |
| 250 | 19,50632 Kč | 4 876,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,43330 Kč | 9 216,65 Kč |
| 1 000 | 17,41658 Kč | 17 416,58 Kč |
| 1 500 | 16,84655 Kč | 25 269,83 Kč |
| 2 500 | 16,15384 Kč | 40 384,60 Kč |
| 3 500 | 15,71268 Kč | 54 994,38 Kč |
| 5 000 | 15,25778 Kč | 76 288,90 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



