500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETA504

DigiKey Part Number
563-ST-4ETA504TR-ND - Tape & Reel (TR)
563-ST-4ETA504CT-ND - Cut Tape (CT)
563-ST-4ETA504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETA504
Description
TRIMMER 500KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETA504 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1026,94500 Kč269,45 Kč
2525,03480 Kč625,87 Kč
5023,68360 Kč1 184,18 Kč
10022,39050 Kč2 239,05 Kč
25020,78544 Kč5 196,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,64170 Kč9 820,85 Kč
1 00018,55785 Kč18 557,85 Kč
1 50017,95033 Kč26 925,50 Kč
2 50017,21213 Kč43 030,32 Kč
3 50016,74196 Kč58 596,86 Kč
5 00016,25699 Kč81 284,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč