
ST-4ETA204 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA204TR-ND - Tape & Reel (TR) 563-ST-4ETA204CT-ND - Cut Tape (CT) 563-ST-4ETA204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA204 |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,20600 Kč | 630,15 Kč |
| 50 | 23,84540 Kč | 1 192,27 Kč |
| 100 | 22,54350 Kč | 2 254,35 Kč |
| 250 | 20,92744 Kč | 5 231,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,77592 Kč | 9 887,96 Kč |
| 1 000 | 18,68465 Kč | 18 684,65 Kč |
| 1 500 | 18,07298 Kč | 27 109,47 Kč |
| 2 500 | 17,32973 Kč | 43 324,33 Kč |
| 3 500 | 16,85635 Kč | 58 997,22 Kč |
| 5 000 | 16,36807 Kč | 81 840,35 Kč |
| 6 000 | 16,12395 Kč | 96 743,70 Kč |
| 12 000 | 15,22772 Kč | 182 732,64 Kč |
| 12 500 | 15,17658 Kč | 189 707,25 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


