100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETA104

DigiKey Part Number
563-ST-4ETA104TR-ND - Tape & Reel (TR)
563-ST-4ETA104CT-ND - Cut Tape (CT)
563-ST-4ETA104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETA104
Description
TRIMMER 100KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETA104 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,11000 Kč251,10 Kč
2523,33320 Kč583,33 Kč
5022,07340 Kč1 103,67 Kč
10020,87010 Kč2 087,01 Kč
25019,37392 Kč4 843,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,30820 Kč9 154,10 Kč
1 00017,29839 Kč17 298,39 Kč
1 50016,73223 Kč25 098,35 Kč
2 50016,04422 Kč40 110,55 Kč
3 50015,60605 Kč54 621,17 Kč
5 00015,15423 Kč75 771,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč