
ST-32ETB501 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB501TR-ND - Tape & Reel (TR) 563-ST-32ETB501CT-ND - Cut Tape (CT) 563-ST-32ETB501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB501 |
Description | TRIMMER 500 OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,56900 Kč | 255,69 Kč |
| 25 | 23,75840 Kč | 593,96 Kč |
| 50 | 22,47380 Kč | 1 123,69 Kč |
| 100 | 21,25180 Kč | 2 125,18 Kč |
| 250 | 19,72764 Kč | 4 931,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,64274 Kč | 9 321,37 Kč |
| 1 000 | 17,61414 Kč | 17 614,14 Kč |
| 1 500 | 17,03755 Kč | 25 556,33 Kč |
| 2 500 | 16,33695 Kč | 40 842,38 Kč |
| 3 500 | 15,89076 Kč | 55 617,66 Kč |
| 5 000 | 15,43061 Kč | 77 153,05 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



