200 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETB201

DigiKey Part Number
563-ST-32ETB201TR-ND - Tape & Reel (TR)
563-ST-32ETB201CT-ND - Cut Tape (CT)
563-ST-32ETB201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETB201
Description
TRIMMER 200 OHM 0.125W GW TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETB201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 Ohms
Termination Style
Gull Wing
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,59100 Kč275,91 Kč
2525,63440 Kč640,86 Kč
5024,24840 Kč1 212,42 Kč
10022,92560 Kč2 292,56 Kč
25021,28104 Kč5 320,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,11020 Kč10 055,10 Kč
1 00019,00046 Kč19 000,46 Kč
1 50018,37829 Kč27 567,44 Kč
2 50017,62236 Kč44 055,90 Kč
3 50017,14097 Kč59 993,39 Kč
5 00016,64461 Kč83 223,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč