ST-2TA201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 57,66960 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 018
Unit Price: 58,40000 Kč
Datasheet
200 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-2TA201

DigiKey Part Number
563-ST-2TA201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-2TA201
Description
TRIMMER 200 OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-2TA201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 Ohms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-2A201Nidec Components0563-ST-2A201-ND57,66960 KčParametric Equivalent
3312J-1-201EBourns Inc.1 0183312J-1-201ECT-ND58,40000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,94248 Kč25 471,24 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94248 Kč
Unit Price with VAT:61,64040 Kč