
ST-2TA101 | |
|---|---|
DigiKey Part Number | 563-ST-2TA101TR-ND - Tape & Reel (TR) 563-ST-2TA101CT-ND - Cut Tape (CT) 563-ST-2TA101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-2TA101 |
Description | TRIMMER 100 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-2TA101 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3312J-1-101E | Bourns Inc. | 795 | 3312J-1-101ECT-ND | 58,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 67,38400 Kč | 673,84 Kč |
| 25 | 62,58320 Kč | 1 564,58 Kč |
| 50 | 59,16700 Kč | 2 958,35 Kč |
| 100 | 55,92190 Kč | 5 592,19 Kč |
| 250 | 51,88680 Kč | 12 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,01918 Kč | 24 509,59 Kč |
| 1 000 | 46,30359 Kč | 46 303,59 Kč |
| 1 500 | 44,78274 Kč | 67 174,11 Kč |
| 2 500 | 42,93597 Kč | 107 339,92 Kč |
| 3 500 | 41,76052 Kč | 146 161,82 Kč |
| 5 000 | 40,54893 Kč | 202 744,65 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |

