Parametric Equivalent

ST-2A105 | |
|---|---|
DigiKey Part Number | 563-ST-2A105-ND |
Manufacturer | |
Manufacturer Product Number | ST-2A105 |
Description | TRIMMER 1M OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-2TA105 | Nidec Components | 0 | 563-ST-2TA105TR-ND | 50,94248 Kč | Parametric Equivalent |
| 3312J-1-105E | Bourns Inc. | 0 | 3312J-1-105ECT-ND | 58,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,66960 Kč | 5 766,96 Kč |
| Unit Price without VAT: | 57,66960 Kč |
|---|---|
| Unit Price with VAT: | 69,78022 Kč |



