
SM-43TW104 | |
|---|---|
DigiKey Part Number | SM-43TW104TR-ND - Tape & Reel (TR) SM-43TW104CT-ND - Cut Tape (CT) SM-43TW104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-43TW104 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TW104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214W-1-104G | Bourns Inc. | 2 723 | 118-3214W-1-104GCT-ND | 52,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 55,95500 Kč | 559,55 Kč |
| 25 | 51,98040 Kč | 1 299,51 Kč |
| 50 | 49,14800 Kč | 2 457,40 Kč |
| 100 | 46,45770 Kč | 4 645,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,10832 Kč | 10 777,08 Kč |
| 500 | 40,72788 Kč | 20 363,94 Kč |
| 750 | 39,39381 Kč | 29 545,36 Kč |
| 1 250 | 37,77282 Kč | 47 216,03 Kč |
| 1 750 | 36,74083 Kč | 64 296,45 Kč |
| 2 500 | 35,67642 Kč | 89 191,05 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |

