Parametric Equivalent
Parametric Equivalent

SM-42W103 | |
|---|---|
DigiKey Part Number | SM-42W103-ND |
Manufacturer | |
Manufacturer Product Number | SM-42W103 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TW103 | Nidec Components | 6 | SM-42TW103CT-ND | 62,98000 Kč | Parametric Equivalent |
| TSM4YL103KR05 | Vishay Sfernice | 164 | 716-TSM4YL103KR05CT-ND | 166,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,25550 Kč | 10 251,10 Kč |
| Unit Price without VAT: | 51,25550 Kč |
|---|---|
| Unit Price with VAT: | 62,01916 Kč |



