
SM-42TX104 | |
|---|---|
DigiKey Part Number | SM-42TX104TR-ND - Tape & Reel (TR) SM-42TX104CT-ND - Cut Tape (CT) SM-42TX104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TX104 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TX104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 25 | 55,51880 Kč | 1 387,97 Kč |
| 50 | 52,49080 Kč | 2 624,54 Kč |
| 100 | 49,61620 Kč | 4 961,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,03852 Kč | 11 509,63 Kč |
| 500 | 43,49526 Kč | 21 747,63 Kč |
| 750 | 42,07047 Kč | 31 552,85 Kč |
| 1 250 | 40,33901 Kč | 50 423,76 Kč |
| 1 750 | 39,23650 Kč | 68 663,88 Kč |
| 2 500 | 38,09961 Kč | 95 249,02 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |




