
SM-42TX102 | |
|---|---|
DigiKey Part Number | SM-42TX102TR-ND - Tape & Reel (TR) SM-42TX102CT-ND - Cut Tape (CT) SM-42TX102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TX102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TX102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 57,24100 Kč | 572,41 Kč |
| 25 | 53,18360 Kč | 1 329,59 Kč |
| 50 | 50,28180 Kč | 2 514,09 Kč |
| 100 | 47,52690 Kč | 4 752,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,10084 Kč | 11 025,21 Kč |
| 500 | 41,66508 Kč | 20 832,54 Kč |
| 750 | 40,30048 Kč | 30 225,36 Kč |
| 1 250 | 38,64220 Kč | 48 302,75 Kč |
| 1 750 | 37,58606 Kč | 65 775,61 Kč |
| 2 500 | 36,49738 Kč | 91 243,45 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |




