SM-42TW105 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 51,25550 Kč
Datasheet
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TW105

DigiKey Part Number
SM-42TW105TR-ND - Tape & Reel (TR)
SM-42TW105CT-ND - Cut Tape (CT)
SM-42TW105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TW105
Description
TRIMMER 1M OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TW105 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-42W105Nidec Components0SM-42W105-ND51,25550 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1063,17100 Kč631,71 Kč
2558,67920 Kč1 466,98 Kč
5055,47560 Kč2 773,78 Kč
10052,43490 Kč5 243,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25048,65336 Kč12 163,34 Kč
50045,96510 Kč22 982,55 Kč
75044,45920 Kč33 344,40 Kč
1 25042,62914 Kč53 286,43 Kč
1 75041,46371 Kč72 561,49 Kč
2 50040,26229 Kč100 655,73 Kč
Manufacturers Standard Package
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč