
SM-42TA504 | |
|---|---|
DigiKey Part Number | SM-42TA504TR-ND - Tape & Reel (TR) SM-42TA504CT-ND - Cut Tape (CT) SM-42TA504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA504 |
Description | TRIMMER 500K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 63,17100 Kč | 631,71 Kč |
| 25 | 58,67920 Kč | 1 466,98 Kč |
| 50 | 55,47560 Kč | 2 773,78 Kč |
| 100 | 52,43490 Kč | 5 243,49 Kč |
| 250 | 48,65336 Kč | 12 163,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,96510 Kč | 22 982,55 Kč |
| 1 000 | 43,41948 Kč | 43 419,48 Kč |
| 1 500 | 41,99380 Kč | 62 990,70 Kč |
| 2 500 | 40,26229 Kč | 100 655,73 Kč |
| 3 500 | 39,15995 Kč | 137 059,83 Kč |
| 5 000 | 38,02396 Kč | 190 119,80 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |

