
SM-42TA502 | |
|---|---|
DigiKey Part Number | SM-42TA502TR-ND - Tape & Reel (TR) SM-42TA502CT-ND - Cut Tape (CT) SM-42TA502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA502 |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 59,35500 Kč | 593,55 Kč |
| 25 | 55,14200 Kč | 1 378,55 Kč |
| 50 | 52,13460 Kč | 2 606,73 Kč |
| 100 | 49,27950 Kč | 4 927,95 Kč |
| 250 | 45,72612 Kč | 11 431,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,20008 Kč | 21 600,04 Kč |
| 1 000 | 40,80796 Kč | 40 807,96 Kč |
| 1 500 | 39,46806 Kč | 59 202,09 Kč |
| 2 500 | 37,84105 Kč | 94 602,62 Kč |
| 3 500 | 36,80525 Kč | 128 818,38 Kč |
| 5 000 | 35,73773 Kč | 178 688,65 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |


