
SM-42TA104 | |
|---|---|
DigiKey Part Number | SM-42TA104TR-ND - Tape & Reel (TR) SM-42TA104CT-ND - Cut Tape (CT) SM-42TA104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA104 |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 55,14200 Kč | 551,42 Kč |
| 25 | 51,21280 Kč | 1 280,32 Kč |
| 50 | 48,42220 Kč | 2 421,11 Kč |
| 100 | 45,77160 Kč | 4 577,16 Kč |
| 250 | 42,47348 Kč | 10 618,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,12806 Kč | 20 064,03 Kč |
| 1 000 | 37,90654 Kč | 37 906,54 Kč |
| 1 500 | 36,66230 Kč | 54 993,45 Kč |
| 2 500 | 35,15120 Kč | 87 878,00 Kč |
| 3 500 | 34,18914 Kč | 119 661,99 Kč |
| 5 000 | 33,19758 Kč | 165 987,90 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |



