Parametric Equivalent

SM-42A501 | |
|---|---|
DigiKey Part Number | SM-42A501-ND |
Manufacturer | |
Manufacturer Product Number | SM-42A501 |
Description | TRIMMER 500OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TA501 | Nidec Components | 0 | SM-42TA501CT-ND | 75,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,25550 Kč | 10 251,10 Kč |
| Unit Price without VAT: | 51,25550 Kč |
|---|---|
| Unit Price with VAT: | 62,01916 Kč |


