



SLP8A26 | |
|---|---|
DigiKey Part Number | 563-SLP8A26-ND |
Manufacturer | |
Manufacturer Product Number | SLP8A26 |
Description | SWITCH ROCKER SPST 8A 127V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 8A (AC) 127 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 127 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | CQC, cULus, ENEC | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 19,99000 Kč | 499,75 Kč |
| 50 | 19,12920 Kč | 956,46 Kč |
| 100 | 18,29770 Kč | 1 829,77 Kč |
| 250 | 17,25448 Kč | 4 313,62 Kč |
| 500 | 16,50442 Kč | 8 252,21 Kč |
| 1 000 | 15,78546 Kč | 15 785,46 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


