
SH-7070TB | |
|---|---|
DigiKey Part Number | 563-1216-2-ND - Tape & Reel (TR) 563-1216-1-ND - Cut Tape (CT) 563-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7070TB |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7070TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 43,98400 Kč | 439,84 Kč |
| 25 | 40,79320 Kč | 1 019,83 Kč |
| 100 | 36,33860 Kč | 3 633,86 Kč |
| 250 | 33,72084 Kč | 8 430,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,93644 Kč | 15 968,22 Kč |
| 1 000 | 30,32536 Kč | 30 325,36 Kč |
| 1 500 | 29,46284 Kč | 44 194,26 Kč |
| 2 500 | 28,45800 Kč | 71 145,00 Kč |
| 3 500 | 27,84465 Kč | 97 456,28 Kč |
| 5 000 | 27,23482 Kč | 136 174,10 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |


