



SH-7030TA | |
|---|---|
DigiKey Part Number | 563-1208-2-ND - Tape & Reel (TR) 563-1208-1-ND - Cut Tape (CT) 563-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7030TA |
Description | SW DIP ROTARY BCD COMP 100MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 52,86900 Kč | 528,69 Kč |
| 25 | 49,01040 Kč | 1 225,26 Kč |
| 100 | 43,66310 Kč | 4 366,31 Kč |
| 250 | 40,53808 Kč | 10 134,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,41708 Kč | 19 208,54 Kč |
| 1 000 | 36,50714 Kč | 36 507,14 Kč |
| 1 500 | 35,48647 Kč | 53 229,70 Kč |
| 2 500 | 34,29937 Kč | 85 748,43 Kč |
| 3 500 | 33,57569 Kč | 117 514,92 Kč |
| 5 000 | 32,85696 Kč | 164 284,80 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |

