



SD-1110 | |
|---|---|
DigiKey Part Number | 563-1065-ND |
Manufacturer | |
Manufacturer Product Number | SD-1110 |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.409" (10.39mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 50 | 51,08400 Kč | 2 554,20 Kč |
| 100 | 48,22820 Kč | 4 822,82 Kč |
| 250 | 44,79040 Kč | 11 197,60 Kč |
| 500 | 42,46048 Kč | 21 230,24 Kč |
| 1 000 | 40,36530 Kč | 40 365,30 Kč |
| 2 500 | 37,94742 Kč | 94 868,55 Kč |
| 5 000 | 36,36925 Kč | 181 846,25 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |



