
S-8030 | |
|---|---|
DigiKey Part Number | 563-1055-ND |
Manufacturer | |
Manufacturer Product Number | S-8030 |
Description | SW ROTARY DIP OCT COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-8030 Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.154" (3.90mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Octal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 70°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary for Tool | Length 0.283" (7.20mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 85,84000 Kč | 858,40 Kč |
| 25 | 79,51520 Kč | 1 987,88 Kč |
| 100 | 70,89550 Kč | 7 089,55 Kč |
| 300 | 65,02380 Kč | 19 507,14 Kč |
| 500 | 62,59798 Kč | 31 298,99 Kč |
| 1 000 | 59,61332 Kč | 59 613,32 Kč |
| 2 500 | 56,18712 Kč | 140 467,80 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


