S-2011AW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 62,97300 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 38,36334 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 62,97300 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 38,36334 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 4 534
Unit Price: 82,52000 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 60,38600 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 60,38600 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 60,38600 Kč
Datasheet
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-2011AW

DigiKey Part Number
563-S-2011AW-ND
Manufacturer
Manufacturer Product Number
S-2011AW
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5051,45760 Kč2 572,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,45760 Kč
Unit Price with VAT:62,26370 Kč