
RMS20-100-201-1 | |
|---|---|
DigiKey Part Number | 563-2065-ND |
Manufacturer | |
Manufacturer Product Number | RMS20-100-201-1 |
Description | ENCODER MAGNETIC QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 100 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Magnetic | Termination Style Wire Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
Pulses per Revolution 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,48000 Kč | 1 157,48 Kč |
| 5 | 993,59800 Kč | 4 967,99 Kč |
| 20 | 870,37300 Kč | 17 407,46 Kč |
| 40 | 814,23000 Kč | 32 569,20 Kč |
| 60 | 782,94683 Kč | 46 976,81 Kč |
| 100 | 745,08360 Kč | 74 508,36 Kč |
| 260 | 690,83842 Kč | 179 617,99 Kč |
| Unit Price without VAT: | 1 157,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,55080 Kč |

