
RJ-5EW103 | |
|---|---|
DigiKey Part Number | 563-RJ-5EW103-ND |
Manufacturer | |
Manufacturer Product Number | RJ-5EW103 |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-5EW103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 55,47700 Kč | 554,77 Kč |
| 25 | 51,53760 Kč | 1 288,44 Kč |
| 50 | 48,73220 Kč | 2 436,61 Kč |
| 200 | 43,52885 Kč | 8 705,77 Kč |
| 400 | 41,12773 Kč | 16 451,09 Kč |
| 600 | 39,78177 Kč | 23 869,06 Kč |
| 1 000 | 38,14623 Kč | 38 146,23 Kč |
| 5 000 | 33,40744 Kč | 167 037,20 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

