
REC16M25-201 | |
|---|---|
DigiKey Part Number | 563-1952-ND |
Manufacturer | |
Manufacturer Product Number | REC16M25-201 |
Description | ENCODER OPTCAL VOLT VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Voltage Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Voltage | Rotational Life (Cycles Min) 2M |
Pulses per Revolution 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,68000 Kč | 484,68 Kč |
| 5 | 416,10800 Kč | 2 080,54 Kč |
| 20 | 364,73150 Kč | 7 294,63 Kč |
| 40 | 341,35250 Kč | 13 654,10 Kč |
| 60 | 328,33167 Kč | 19 699,90 Kč |
| 100 | 312,58010 Kč | 31 258,01 Kč |
| 260 | 284,95592 Kč | 74 088,54 Kč |
| 500 | 267,33164 Kč | 133 665,82 Kč |
| Unit Price without VAT: | 484,68000 Kč |
|---|---|
| Unit Price with VAT: | 586,46280 Kč |

