
REC16K25-201 | |
|---|---|
DigiKey Part Number | 563-1953-ND |
Manufacturer | |
Manufacturer Product Number | REC16K25-201 |
Description | ENCODER OPTCAL VOLT VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Voltage Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type 6.35mm Dia Flatted End |
Series | Detent No |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Voltage | Rotational Life (Cycles Min) 2M |
Pulses per Revolution 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,48000 Kč | 494,48 Kč |
| 5 | 424,66000 Kč | 2 123,30 Kč |
| 20 | 372,20800 Kč | 7 444,16 Kč |
| 40 | 348,34950 Kč | 13 933,98 Kč |
| 60 | 335,06450 Kč | 20 103,87 Kč |
| 100 | 318,98700 Kč | 31 898,70 Kč |
| 260 | 290,78985 Kč | 75 605,36 Kč |
| 500 | 272,80288 Kč | 136 401,44 Kč |
| Unit Price without VAT: | 494,48000 Kč |
|---|---|
| Unit Price with VAT: | 598,32080 Kč |

