Rotary Encoder Optical 800 Quadrature with Index (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE30E-800-213-1

DigiKey Part Number
563-2061-ND
Manufacturer
Manufacturer Product Number
RE30E-800-213-1
Description
ENCODER OPTICAL QUAD WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 800 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 12V
Manufacturer
Nidec Components
Actuator Type
Shaft
Series
Detent
No
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Optical
Termination Style
Wire Leads
Output Type
Quadrature with Index (Incremental)
Base Product Number
Pulses per Revolution
800
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 377,32000 Kč2 377,32 Kč
52 039,62600 Kč10 198,13 Kč
101 908,63300 Kč19 086,33 Kč
251 747,37400 Kč43 684,35 Kč
501 633,70300 Kč81 685,15 Kč
1001 528,44750 Kč152 844,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 377,32000 Kč
Unit Price with VAT:2 876,55720 Kč