
RE30E-600-213-1 | |
|---|---|
DigiKey Part Number | 563-2060-ND |
Manufacturer | |
Manufacturer Product Number | RE30E-600-213-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 600 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 377,32000 Kč | 2 377,32 Kč |
| 5 | 2 039,62600 Kč | 10 198,13 Kč |
| 10 | 1 908,63300 Kč | 19 086,33 Kč |
| 25 | 1 747,37400 Kč | 43 684,35 Kč |
| 50 | 1 633,70300 Kč | 81 685,15 Kč |
| 100 | 1 528,44750 Kč | 152 844,75 Kč |
| Unit Price without VAT: | 2 377,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 876,55720 Kč |

