Rotary Encoder Optical 400 Quadrature with Index (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE30E-400-213-1

DigiKey Part Number
563-2058-ND
Manufacturer
Manufacturer Product Number
RE30E-400-213-1
Description
ENCODER OPTICAL QUAD WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 400 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 12V
Manufacturer
Nidec Components
Actuator Type
Shaft
Series
Detent
No
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Optical
Termination Style
Wire Leads
Output Type
Quadrature with Index (Incremental)
Base Product Number
Pulses per Revolution
400
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 788,98000 Kč1 788,98 Kč
51 535,17400 Kč7 675,87 Kč
101 436,75600 Kč14 367,56 Kč
251 315,63160 Kč32 890,79 Kč
501 230,29100 Kč61 514,55 Kč
1001 149,95980 Kč114 995,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 788,98000 Kč
Unit Price with VAT:2 164,66580 Kč