
RE30E-100-213-1 | |
|---|---|
DigiKey Part Number | 563-2054-ND |
Manufacturer | |
Manufacturer Product Number | RE30E-100-213-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,95000 Kč | 1 831,95 Kč |
| 5 | 1 572,13000 Kč | 7 860,65 Kč |
| 10 | 1 471,31400 Kč | 14 713,14 Kč |
| 25 | 1 347,26520 Kč | 33 681,63 Kč |
| 50 | 1 259,85580 Kč | 62 992,79 Kč |
| 100 | 1 177,57040 Kč | 117 757,04 Kč |
| Unit Price without VAT: | 1 831,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,65950 Kč |

