
RE12C-300-100-1 | |
|---|---|
DigiKey Part Number | 563-2050-ND |
Manufacturer | |
Manufacturer Product Number | RE12C-300-100-1 |
Description | ENCODER OPTICAL WIRE LEADS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 300 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Obsolete | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Pulses per Revolution 300 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE12A-300-100-1 | Nidec Components | 47 | 563-2047-ND | 1 045,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,72000 Kč | 485,72 Kč |
| Unit Price without VAT: | 485,72000 Kč |
|---|---|
| Unit Price with VAT: | 587,72120 Kč |

