
RE12C-100-100-1 | |
|---|---|
DigiKey Part Number | 563-2048-ND |
Manufacturer | |
Manufacturer Product Number | RE12C-100-100-1 |
Description | ENCODER OPT VOLTAGE WIRE LEADS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Voltage User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Obsolete | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Voltage | Base Product Number |
Pulses per Revolution 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE12A-100-100-1 | Nidec Components | 52 | 563-2045-ND | 945,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,13000 Kč | 437,13 Kč |
| Unit Price without VAT: | 437,13000 Kč |
|---|---|
| Unit Price with VAT: | 528,92730 Kč |

