Rotary Encoder Optical 200 Voltage User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE12A-200-100-1

DigiKey Part Number
563-2046-ND
Manufacturer
Manufacturer Product Number
RE12A-200-100-1
Description
ENCODER OPT VOLTAGE WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 200 Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Nidec Components
Actuator Type
Shaft
Series
Detent
No
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Optical
Termination Style
Wire Leads
Output Type
Voltage
Base Product Number
Pulses per Revolution
200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 090,33000 Kč1 090,33 Kč
5936,03600 Kč4 680,18 Kč
10876,20200 Kč8 762,02 Kč
30788,65067 Kč23 659,52 Kč
60737,65550 Kč44 259,33 Kč
120689,66008 Kč82 759,21 Kč
270646,78159 Kč174 631,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 090,33000 Kč
Unit Price with VAT:1 319,29930 Kč