
PG-100N-103R-M | |
|---|---|
DigiKey Part Number | 563-1431-ND |
Manufacturer | |
Manufacturer Product Number | PG-100N-103R-M |
Description | MANOMETER GAUGE COMPOUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Battery, Half Union, Barb Fitting |
Datasheet | Datasheet |
Category | Type Manometer |
Manufacturer Nidec Components | For Measuring Pressure (Air) |
Series | Includes Battery, Half Union, Barb Fitting |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 544,33000 Kč | 10 544,33 Kč |
| 5 | 9 774,18000 Kč | 48 870,90 Kč |
| 10 | 9 460,49300 Kč | 94 604,93 Kč |
| Unit Price without VAT: | 10 544,33000 Kč |
|---|---|
| Unit Price with VAT: | 12 758,63930 Kč |

