
PG-100N-101R | |
|---|---|
DigiKey Part Number | 563-1427-ND |
Manufacturer | |
Manufacturer Product Number | PG-100N-101R |
Description | MANOMETER GAUGE COMPOUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Battery, Half Union, Barb Fitting |
Datasheet | Datasheet |
Category | Type Manometer |
Manufacturer Nidec Components | For Measuring Pressure (Air) |
Series | Includes Battery, Half Union, Barb Fitting |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 462,87000 Kč | 14 462,87 Kč |
| 5 | 13 406,83400 Kč | 67 034,17 Kč |
| 10 | 12 976,75100 Kč | 129 767,51 Kč |
| Unit Price without VAT: | 14 462,87000 Kč |
|---|---|
| Unit Price with VAT: | 17 500,07270 Kč |

