
PG-100N-101R-W | |
|---|---|
DigiKey Part Number | 563-1429-ND |
Manufacturer | |
Manufacturer Product Number | PG-100N-101R-W |
Description | MANOMETER GAUGE COMPOUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Battery, Half Union, Barb Fitting |
Datasheet | Datasheet |
Category | Type Manometer |
Manufacturer Nidec Components | For Measuring Pressure (Air) |
Series | Includes Battery, Half Union, Barb Fitting |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 639,52000 Kč | 14 639,52 Kč |
| 5 | 13 570,75800 Kč | 67 853,79 Kč |
| 10 | 13 135,35700 Kč | 131 353,57 Kč |
| Unit Price without VAT: | 14 639,52000 Kč |
|---|---|
| Unit Price with VAT: | 17 713,81920 Kč |

