
MSP103B-Z | |
|---|---|
DigiKey Part Number | 563-1549-ND |
Manufacturer | |
Manufacturer Product Number | MSP103B-Z |
Description | SWITCH PUSH SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Electrical Life 5,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 25 | 68,10560 Kč | 1 702,64 Kč |
| 50 | 65,15260 Kč | 3 257,63 Kč |
| 100 | 62,31620 Kč | 6 231,62 Kč |
| 250 | 58,75244 Kč | 14 688,11 Kč |
| 500 | 56,18764 Kč | 28 093,82 Kč |
| 1 000 | 53,73065 Kč | 53 730,65 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |

