DC Motor Gearmotor 160 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG16B-060-AB-00

DigiKey Part Number
563-2083-ND
Manufacturer
Manufacturer Product Number
MG16B-060-AB-00
Description
GEARMOTOR 160 RPM 12V PLANETARY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 160 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
5.66 / 40
Manufacturer
Nidec Components
Size / Dimension
Round - 0.629" Dia (16.00mm)
Series
Diameter - Shaft
0.118" (3.00mm)
Packaging
Tray
Length - Shaft and Bearing
0.394" (10.00mm)
Part Status
Active
Mounting Hole Spacing
0.433" (11.00mm)
Type
DC Motor
Termination Style
Wire Leads
Function
Gearmotor
Gear Reduction Ratio
60
Voltage - Rated
12VDC
Torque - Max Momentary (oz-in / mNm)
8.5 / 60
RPM
160 RPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1902,00000 Kč902,00 Kč
5828,88000 Kč4 144,40 Kč
10799,28700 Kč7 992,87 Kč
30754,51033 Kč22 635,31 Kč
60727,55800 Kč43 653,48 Kč
120701,57208 Kč84 188,65 Kč
270672,34037 Kč181 531,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:902,00000 Kč
Unit Price with VAT:1 091,42000 Kč