



MFS201N-19-Z | |
|---|---|
DigiKey Part Number | 563-1559-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-19-Z |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,90410 Kč | 2 390,41 Kč |
| Unit Price without VAT: | 23,90410 Kč |
|---|---|
| Unit Price with VAT: | 28,92396 Kč |


