



MFS101D-8-Z | |
|---|---|
DigiKey Part Number | 563-1556-ND |
Manufacturer | |
Manufacturer Product Number | MFS101D-8-Z |
Description | SWITCH SLIDE SPDT 2A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MFS101D-8-Z Models |
Category | Voltage Rating - DC 30 V |
Manufacturer Nidec Components | Actuator Type Standard |
Series | Actuator Length 2.50mm |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -10°C ~ 70°C |
Contact Timing Shorting (MBB) | Switch Travel 2.00mm |
Switch Function On-On | Electrical Life 5,000 Cycles |
Current Rating (Amps) 2A (AC), 300mA (DC) | Operating Force 250gf |
Voltage Rating - AC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,59400 Kč | 564,85 Kč |
| 100 | 20,13290 Kč | 2 013,29 Kč |
| 300 | 18,38233 Kč | 5 514,70 Kč |
| 500 | 17,64126 Kč | 8 820,63 Kč |
| 1 000 | 16,71399 Kč | 16 713,99 Kč |
| 2 500 | 15,62839 Kč | 39 070,97 Kč |
| 5 000 | 14,91106 Kč | 74 555,30 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




