



M-22S10 20K | |
|---|---|
DigiKey Part Number | 563-2128-ND |
Manufacturer | |
Manufacturer Product Number | M-22S10 20K |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 20k | Actuator Type Slotted |
Tolerance ±0.2% | Actuator Length 0.906" (23.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,44000 Kč | 532,44 Kč |
| 10 | 441,97000 Kč | 4 419,70 Kč |
| 30 | 404,01267 Kč | 12 120,38 Kč |
| 50 | 387,43680 Kč | 19 371,84 Kč |
| 100 | 365,98070 Kč | 36 598,07 Kč |
| 250 | 339,37072 Kč | 84 842,68 Kč |
| 500 | 320,50774 Kč | 160 253,87 Kč |
| Unit Price without VAT: | 532,44000 Kč |
|---|---|
| Unit Price with VAT: | 644,25240 Kč |

