1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
M-22E10-1K
M-22E10-1K

M-22E10 1K

DigiKey Part Number
563-2123-ND
Manufacturer
Manufacturer Product Number
M-22E10 1K
Description
POT 1K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
1k
Actuator Type
Slotted
Tolerance
±0.2%
Actuator Length
0.906" (23.00mm)
Power (Watts)
2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.866" Dia (22.00mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,03000 Kč381,03 Kč
10316,48200 Kč3 164,82 Kč
30289,37000 Kč8 681,10 Kč
50277,51580 Kč13 875,79 Kč
100262,16820 Kč26 216,82 Kč
250243,12508 Kč60 781,27 Kč
500229,61906 Kč114 809,53 Kč
Manufacturers Standard Package
Unit Price without VAT:381,03000 Kč
Unit Price with VAT:461,04630 Kč