
JT30-340-500 | |
|---|---|
DigiKey Part Number | 563-2043-ND |
Manufacturer | |
Manufacturer Product Number | JT30-340-500 |
Description | POT LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Rotation Continuous |
Series | Termination Style Wire Leads |
Packaging Tray | Actuator Type Flatted |
Part Status Active | Actuator Length 0.591" (15.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Low Torque | Size - Body Round - 1.181" Dia (30.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 641,14000 Kč | 2 641,14 Kč |
| 5 | 2 457,82000 Kč | 12 289,10 Kč |
| 20 | 2 326,78550 Kč | 46 535,71 Kč |
| 40 | 2 269,22950 Kč | 90 769,18 Kč |
| 60 | 2 237,78467 Kč | 134 267,08 Kč |
| Unit Price without VAT: | 2 641,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 195,77940 Kč |

