
JT22-320-C00 | |
|---|---|
DigiKey Part Number | 563-2040-ND |
Manufacturer | |
Manufacturer Product Number | JT22-320-C00 |
Description | POT LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Rotation Continuous |
Series | Termination Style Wire Leads |
Packaging Tray | Actuator Type Flatted |
Part Status Active | Actuator Length 0.630" (16.00mm) |
Built in Switch None | Actuator Diameter 0.118" (3.00mm) |
Number of Turns 1.0 | Bushing Thread M9 x 0.75 |
Features Low Torque | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,52000 Kč | 1 782,52 Kč |
| 5 | 1 651,96400 Kč | 8 259,82 Kč |
| 10 | 1 603,37100 Kč | 16 033,71 Kč |
| 30 | 1 534,41567 Kč | 46 032,47 Kč |
| 60 | 1 495,48183 Kč | 89 728,91 Kč |
| 120 | 1 459,75642 Kč | 175 170,77 Kč |
| Unit Price without VAT: | 1 782,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,84920 Kč |

