Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT22-320-500

DigiKey Part Number
563-2039-ND
Manufacturer
Manufacturer Product Number
JT22-320-500
Description
POT LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Rotation
Continuous
Series
Termination Style
Wire Leads
Packaging
Tray
Actuator Type
Flatted
Part Status
Active
Actuator Length
0.630" (16.00mm)
Built in Switch
None
Actuator Diameter
0.118" (3.00mm)
Number of Turns
1.0
Bushing Thread
M9 x 0.75
Features
Low Torque
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.866" Dia (22.00mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 782,52000 Kč1 782,52 Kč
51 651,96400 Kč8 259,82 Kč
101 603,37100 Kč16 033,71 Kč
301 534,41567 Kč46 032,47 Kč
601 495,48183 Kč89 728,91 Kč
1201 459,75642 Kč175 170,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 782,52000 Kč
Unit Price with VAT:2 156,84920 Kč