
HP-18 2K | |
|---|---|
DigiKey Part Number | 563-HP-182K-ND |
Manufacturer | |
Manufacturer Product Number | HP-18 2K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 3600°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.25% | |
Resistance | 2 kOhms | |
Resistance Tolerance | ±5% | |
Voltage - Supply | 60V | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,48000 Kč | 603,48 Kč |
| 10 | 500,86500 Kč | 5 008,65 Kč |
| 30 | 457,84033 Kč | 13 735,21 Kč |
| 50 | 439,04720 Kč | 21 952,36 Kč |
| 100 | 414,72310 Kč | 41 472,31 Kč |
| 250 | 384,55904 Kč | 96 139,76 Kč |
| 500 | 363,18014 Kč | 181 590,07 Kč |
| Unit Price without VAT: | 603,48000 Kč |
|---|---|
| Unit Price with VAT: | 730,21080 Kč |

